Add To Favorites
Product Overview
Digi-Key Part Number 1127-1508-2-ND
Quantity Available 0

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

HMC653LP2ETR

Description IC ATTENUATOR PASSIVE 6-DFN
Expanded Description RF Attenuator 3dB ±0.5dB 0 ~ 25GHz 50 Ohm 6-TDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Attenuation Value 3dB
Tolerance ±0.5dB
Frequency Range 0 ~ 25GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 6-TDFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1127-1508-2

16:48:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.32450 2,162.25
1,000 3.76650 3,766.50
2,500 3.62700 9,067.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-3007-ND
  • Minimum Quantity: 1
  • Quantity Available: 286 - Immediate
    496 - Factory Stock ?
  • Unit Price: 6.64000
  • Cut Tape (CT) ? : 1127-1508-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 348 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 6.84000
  • Digi-Reel® ? : 1127-1508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 348 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback