Add To Favorites
Product Overview
Digi-Key Part Number 342-1056-ND
Quantity Available 876
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC6343

Description 3-AXIS DIGITAL COMPASS SOLUTION
Expanded Description ±2 Gauss Compass X, Y, Z 0.1° 36-LCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series HMC
Part Status Active
Axis X, Y, Z
Measuring Range ±2 Gauss
For Measuring Heading, Pitch and Roll
Resolution 0.1°
Type Digital Compass
Package / Case 36-LCC
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1056
Q7927216B

16:08:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.00000 96.00
5 91.20000 456.00
10 84.00000 840.00
25 74.40000 1,860.00
50 72.00000 3,600.00
100 69.60000 6,960.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback