Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 342-1094-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC5983-EVAL

Description BOARD EVAL 3AXIS COMPASS HMC5983
Expanded Description HMC5983 HMC Magnetic, Digital Compass Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC5983 Datasheet
HMC5983-EVAL Brochure
Design Resources Development Tool Selector
PCN Obsolescence/ EOL HMC5883L ,HMC5983 26/Jan/2016
PCN Design/Specification HMC5983 30/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series HMC
Part Status Obsolete
Sensor Type Magnetic, Digital Compass
Sensing Range ±8G
Interface I²C, SPI
Sensitivity -
Voltage - Supply 2.16 V ~ 3.6 V
Embedded -
Supplied Contents Board
Utilized IC / Part HMC5983
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1267-1044-ND MMC34160PJ-B Memsic Inc. Box 15 - Immediate
13.63000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1094
HMC5983EVAL

04:53:06 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 130.50000 130.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback