|
Product Index > RF/IF and RFID > Attenuators > HMC540LP3E

All prices are in US dollars.
Digi-Key Part Number1127-1053-2-ND
Price BreakUnit PriceExtended Price
5004.588002,294.00
1,0003.996003,996.00
2,5003.848009,620.00
5,0003.7000018,500.00
12,5003.6408045,510.00
25,0003.5520088,800.00
Quantity Available
Manufacturer

Manufacturer Part Number

HMC540LP3E

DescriptionATTENUATOR DGTL 4BIT 3X3QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number
 ? 
Customer Reference
ATTENUATOR DGTL 4BIT 3X3QFN | HMC540LP3E | 1127-1053-2-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HMC540LP3(E)
Product Photos 16-VFDFN
Standard Package ? 500
CategoryRF/IF and RFID
FamilyAttenuators
Series-
Attenuation Value1dB ~ 15dB
Tolerance-
Frequency Range0 ~ 5.5GHz
Power (Watts)-
Impedance50 Ohm
Package / Case16-VQFN Exposed Pad
Dynamic CatalogHMC540LP3E
Other Names1127-1053-2
HMC540LP3ETR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1127-1053-6-NDHMC540LP3EDigi-Reel® ? 423 - Immediate
Calculate1
1127-1053-1-NDHMC540LP3ECut Tape (CT) ? 423 - Immediate
7.640001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:08:12 9/1/2014