• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 1127-1053-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC540LP3ETR

Description ATTENUATOR DGTL 4BIT 16QFN
Expanded Description RF Attenuator 1dB ~ 15dB 0 ~ 5.5GHz 50 Ohm 16-VQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1127-3559-2-ND HMC540SLP3ETR Analog Devices Inc. Tape & Reel (TR) ? 0
4.20050 500
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Obsolete
Attenuation Value 1dB ~ 15dB
Tolerance -
Frequency Range 0 ~ 5.5GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 16-VQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1053-1

00:18:09 1/24/2017

Send Feedback