Add To Favorites
Product Overview
Digi-Key Part Number 1127-1442-6-ND
Quantity Available 60
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC513LP5ETR

Description VCO 5.4725GHZ, 10.945GHZ
Expanded Description Center Frequency 5.4725GHz, 10.945GHz Voltage Controlled Oscillator 2 ~ 13 V -7±3, 8±3, 7.5±2.5 dBm 15 dBc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets HMC513LP5(E)
Online Catalog HMC Series
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 5.215 ~ 5.73GHz, 10.43 ~ 11.46GHz
Frequency - Center 5.4725GHz, 10.945GHz
Voltage - Supply 5V
Tuning Voltage (VDC) 2 ~ 13 V
2nd Harmonic, Typ (dBc) 15
Icc Max 290mA
Kvco (MHz/V) 25
Power (dBm) -7±3, 8±3, 7.5±2.5
Phase Noise Typ (dBc/Hz) -110
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad, CSP
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1442-6

00:54:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.88000 36.88
10 34.40400 344.04
100 29.87150 2,987.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-2986-ND
  • Minimum Quantity: 1
  • Quantity Available: 43 - Immediate
  • Unit Price: 37.87000
  • Tape & Reel (TR) ? : 1127-1442-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 27.07560
  • Cut Tape (CT) ? : 1127-1442-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
  • Unit Price: 36.88000
Send Feedback