Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1127-1429-1-ND
Quantity Available 859
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC495LP3ETR

Description IC MODULATOR SIGE DIRECT 16-QFN
Expanded Description RF Modulator IC 250MHz ~ 3.8GHz 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC495LP3/E
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Direct I/Q Modulators
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Modulator
LO Frequency 250MHz ~ 3.8GHz
RF Frequency 250MHz ~ 3.8GHz
P1dB 2dBm
Noise Floor -158dBm/Hz
Output Power -6dBm
Current - Supply 108mA
Voltage - Supply 3 V ~ 3.6 V
Test Frequency -
Package / Case 16-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1429
1127-1429-1
1127-1429-ND

17:18:37 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.21000 8.21
10 7.41900 74.19
100 6.14190 614.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1429-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: 5.19250
  • Digi-Reel® ? : 1127-1429-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback