Add To Favorites
Product Overview
Digi-Key Part Number 1127-1427-ND
Quantity Available 90
Can ship immediately

Factory Stock ?: 294
Manufacturer

Manufacturer Part Number

HMC493LP3E

Description IC DIVIDER X4 PRESCALER 16-QFN
Expanded Description RF Power Divider 0Hz ~ 18GHz 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC493LP3/E
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog HMC493LP3E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
Insertion Loss -
Frequency 0Hz ~ 18GHz
Specifications -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Package / Case 16-VFQFN Exposed Pad
 
You May Also Be Interested In
  • X2BS - Anaren | 1173-1144-1-ND DigiKey Electronics
  • X2BS
  • Anaren
  • RF CROSSOVER RF & RF 6GHZ
  • Unit Price 1.66000
  • 1173-1144-1-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1427

03:10:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.02000 26.02
10 23.99400 239.94
100 20.48960 2,048.96
500 18.60240 9,301.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3515-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 18.60240
  • Cut Tape (CT) ? : 1127-3515-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 26.80000
  • Digi-Reel® ? : 1127-3515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback