Add To Favorites
Product Overview
Digi-Key Part Number 1127-1386-6-ND
Quantity Available 529
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

HMC437MS8GETR

Description IC DIVIDER X3 HBT LN 8-MSOP
Expanded Description RF IC Frequency Divider WLAN 0Hz ~ 7GHz Divide by 3 8-MSG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Frequency Divider
Frequency 0Hz ~ 7GHz
RF Type WLAN
Secondary Attributes Divide by 3
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSG
 
Additional Resources
Standard Package ? 1
Other Names 1127-1386-6

21:01:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.76000 36.76
10 33.90400 339.04
100 28.95140 2,895.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-2961-ND
  • Minimum Quantity: 1
  • Quantity Available: 242 - Immediate
    70 - Factory Stock ?
  • Unit Price: 35.01000
  • Tape & Reel (TR) ? : 1127-1386-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: 25.03320
  • Cut Tape (CT) ? : 1127-1386-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 36.76000
Send Feedback