Add To Favorites
Product Overview
Digi-Key Part Number 1127-1038-6-ND
Quantity Available 514
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC433ETR

Description IC FREQ DIVIDER DC-8GHZ SOT26
Expanded Description RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 4 SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Prescaler
Frequency 0Hz ~ 8GHz
RF Type General Purpose
Secondary Attributes Divide by 4
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1038-6

02:46:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.45000 11.45
10 10.33900 103.39
100 8.56000 856.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1038-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 7.09900
  • Cut Tape (CT) ? : 1127-1038-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 514 - Immediate
  • Unit Price: 11.45000
  • Cut Strip : 1127-2959-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
  • Unit Price: 10.90000
Send Feedback