Add To Favorites
Product Overview
Digi-Key Part Number 1127-1345-1-ND
Quantity Available 163
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

HMC362S8GETR

Description IC DIVIDER DC-12GHZ BY-4 8SMD
Expanded Description RF Power Divider 0Hz ~ 12GHz 8-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC362S8G(E)
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog HMC362S8GE
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Insertion Loss -
Frequency 0Hz ~ 12GHz
Specifications -
Size / Dimension -
Package / Case 8-SMD, No Lead
 
You May Also Be Interested In
  • X2BS - Anaren | 1173-1144-1-ND DigiKey Electronics
  • X2BS
  • Anaren
  • RF CROSSOVER RF & RF 6GHZ
  • Unit Price 1.66000
  • 1173-1144-1-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1345
1127-1345-1
1127-1345-ND

13:08:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.57000 20.57
10 18.97000 189.70
100 16.19940 1,619.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1345-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: 14.00700
  • Cut Strip : 1127-2944-ND
  • Minimum Quantity: 1
  • Quantity Available: 61 - Immediate
    469 - Factory Stock ?
  • Unit Price: 19.59000
Send Feedback