• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1336-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC334LP4ETR

Description IC DOWNCONVERTER SIGE WB 24-QFN
Expanded Description RF IC Downconverter LTE, WiMax 600MHz ~ 2.7GHz 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC334LP4/E
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Function Downconverter
Frequency 600MHz ~ 2.7GHz
RF Type LTE, WiMax
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 1127-1336-6

12:36:30 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1336-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15.92520
  • Cut Tape (CT) ? : 1127-1336-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 300 - Immediate
  • Unit Price: 22.94000
  • Cut Strip : 1127-3102-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 16 - Immediate
  • Unit Price: 22.27000
Send Feedback