• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 1127-1321-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC288MS8ETR

Description IC ATTENUATOR 0.7-3.7GHZ 8-MSOP
Expanded Description RF Attenuator 2dB ~ 14dB 700MHz ~ 3.7GHz 50 Ohm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Obsolete
Attenuation Value 2dB ~ 14dB
Tolerance -
Frequency Range 700MHz ~ 3.7GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 1127-1321-6

14:03:02 3/26/2017

Send Feedback