Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1127-1003-1-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC213AMS8ETR

Description IC MIXER 1.5-4.5GHZ 8MSOP
Expanded Description RF Mixer IC General Purpose Up/Down Converter 1.5GHz ~ 4.5GHz 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC213AMS8(E)
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
RF Type General Purpose
Frequency 1.5GHz ~ 4.5GHz
Number of Mixers 1
Gain -
Noise Figure 8.5dB
Secondary Attributes Up/Down Converter
Current - Supply -
Voltage - Supply -
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1003-1

00:55:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.61000 10.61
10 9.58900 95.89
100 7.93860 793.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1127-1003-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback