Add To Favorites
Product Overview
Digi-Key Part Number 342-1011-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC2003

Description SENSOR HYBRID MAGN 3 AXIS 20-DIP
Expanded Description ±2 Gauss Compass X, Y, Z 40 µGauss 20-DIP Module
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HMC2003
Product Training Modules Magnetic Sensors
Design Resources Development Tool Selector
Sensor Selector
Online Catalog HMC2003
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series HMC
Part Status Active
Axis X, Y, Z
Measuring Range ±2 Gauss
For Measuring Strength, Direction of Magnetic Field
Resolution 40 µGauss
Type Digital Magnetometer
Package / Case 20-DIP Module
Interface Analog
Operating Temperature -40°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1011

10:25:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 318.40000 318.40
5 298.50000 1,492.50
10 288.55000 2,885.50
25 278.60000 6,965.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback