Add To Favorites
Product Overview
Digi-Key Part Number 609-2139-ND
Quantity Available 532
Can ship immediately
Manufacturer

Manufacturer Part Number

HM2R02PA5100N9LF

Description CONN RECEPT 125POS TYPE B R/A
Expanded Description 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Millipacs®
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style B 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500V
Operating Temperature -55°C ~ 125°C
Features -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 609-2139

22:30:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.24000 6.24
10 5.99100 59.91
25 5.49160 137.29
50 5.24180 262.09
100 4.99220 499.22
250 4.36816 1,092.04
500 4.24338 2,121.69
1,000 3.61935 3,619.35
2,500 3.36974 8,424.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback