Add To Favorites
Product Overview
Digi-Key Part Number 609-2126-ND
Quantity Available 753
Can ship immediately
Manufacturer

Manufacturer Part Number

HM2P07PD5111N9LF

Description CONN HEADER 110POS TYPE A VERT
Expanded Description 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Millipacs®
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Connector Style A 22
Number of Positions 154 (110 + 44 Ground)
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5 + 2
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating 1.5A
Voltage Rating 750Vrms
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 609-2126

04:06:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.91000 4.91
10 4.70900 47.09
25 4.31640 107.91
50 4.12020 206.01
100 3.92400 392.40
250 3.43352 858.38
500 3.33540 1,667.70
1,000 2.84490 2,844.90
2,500 2.64870 6,621.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback