Add To Favorites
Product Overview
Digi-Key Part Number 609-2125-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

HM2P07PD5110N9LF

Description CONN HEADER 110POS TYPE A VERT
Expanded Description 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Millipacs®
Packaging ? Tray ?
Part Status Active
Connector Type Header, Male Pins
Connector Style A 22
Number of Positions 110
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Termination Press-Fit
Connector Usage -
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating 1.5A
Voltage Rating 500V
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 609-2125

17:46:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 3.60
10 3.45300 34.53
25 3.16520 79.13
50 3.02140 151.07
100 2.87760 287.76
250 2.51792 629.48
500 2.44596 1,222.98
1,000 2.08626 2,086.26
2,500 1.94238 4,855.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback