Keywords:





Product Index > Filters > Ferrite Disks and Plates > HM1400-200

Non-Stock

All prices are in US dollars.
Digi-Key Part Number240-2250-ND
Price BreakUnit PriceExtended Price
5,4000.12857694.28
Quantity Available
Manufacturer

Manufacturer Part Number

HM1400-200

DescriptionFERRITE EMI DISC 35.56MMX1.91MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FERRITE EMI DISC 35.56MMX1.91MM | HM1400-200 | 240-2250-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ferrite EMI Brochure
Product Photos MM1400-200, HM1400-200
Catalog Drawings (HM0787,HM1400,MM0787)-200_Side
HM1400-200_Top
Standard Package900
CategoryFilters
FamilyFerrite Disks and Plates
Series-
Filter TypeFerrite Disk
Size / Dimension1.400" Dia x 0.075" H (35.56mm x 1.91mm)
Kits240-2247-ND - FERRITE EMI DISK AND PLATE KIT
Other Names240-2250

2:15:40 6/19/2013 - Help With This Screen