Add To Favorites
Product Overview
Digi-Key Part Number 609-1815-ND
Quantity Available 11,437
Can ship immediately
Manufacturer

Manufacturer Part Number

HLW4S-2C7LF

Description CONN FFC FPC VERT 4POS 1MM PCB
Expanded Description 4 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HLW Series Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model HLW4S-2C7LF.stp
HLW4S-2C7LF.igs
HLW4S-2C7LF.prt
Online Catalog HLW-R and HLW-S Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HLW-S
Packaging ? Tray ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm
Height Above Board 0.232" (5.90mm)
Locking Feature -
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
Mfr Reel Information -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 609-1815
HLW4S2C7LF

12:32:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09400 0.94
25 0.07040 1.76
50 0.06040 3.02
100 0.05830 5.83
250 0.05024 12.56
500 0.04824 24.12
1,000 0.04221 42.21
2,500 0.03819 95.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback