Add To Favorites
Product Overview
Digi-Key Part Number 1121-1020-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

HLPC-120

Description HAZ LOCATION PHOTOCELL-120V
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HLPC Series
LED Driver Catalog 2016
Design Resources Development Tool Selector
3D Model HLPC.stp
HLPC.igs
Online Catalog HLPC Series
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series -
Part Status Active
Sensing Method Transmissive
Sensing Distance -
Voltage - Supply 120 VAC
Response Time -
Output Configuration SPST-NO
Connection Method Wire Leads
Ingress Protection -
Cable Length -
Light Source -
Adjustment Type -
Operating Temperature -40°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1121-1020
HLPC120

04:49:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.20000 70.20
5 66.69000 333.45
10 61.42500 614.25
25 54.40520 1,360.13
50 52.65000 2,632.50
100 50.89500 5,089.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback