• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number HLMP-2599-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HLMP-2599

Description ACCY LIGHT BAR BLACK BEZEL MOUNT
Expanded Description LED Display Bezel Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 15/Jan/2013
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Obsolete
Type Bezel
For Use With/Related Products LED Display
Color Black
Size / Dimension -
 
Additional Resources
Standard Package ? 200

02:01:23 3/24/2017

Send Feedback