Add To Favorites
Product Overview
Digi-Key Part Number 516-2782-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

HLMP-1540-IJ000

Description LED GREEN CLEAR 3MM ROUND T/H
Expanded Description Green 569nm LED Indication - Discrete 2.2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HLMP-3zzz/1zzz/D640/K640
Online Catalog 3mm, T-1 Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style/Size Round with Domed Top, 3mm (T-1), 2.92mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 24°
Mounting Type Through Hole
Wavelength - Dominant 569nm
Wavelength - Peak 565nm
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 6.35mm
 
Associated Product
Additional Resources
Standard Package ? 2,000
Other Names 516-2782
HLMP-1540-IJ000-ND
HLMP1540IJ000

17:21:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.44100 4.41
25 0.36000 9.00
100 0.28800 28.80
250 0.24300 60.75
500 0.20700 103.50
1,000 0.16200 162.00
2,500 0.14850 371.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback