Keywords:





Product Index > Inductors, Coils, Chokes > Fixed Inductors > HK100510NJ-T

All prices are in US dollars.
Digi-Key Part Number587-1519-6-ND
Price BreakUnit PriceExtended Price
10.020000.02
100.020000.20
500.018800.94
1000.017501.75
5000.013766.88
1,0000.0112511.25
5,0000.0090045.00
Quantity Available Digi-Key Stock: 74,857
Can ship immediately
Manufacturer

Manufacturer Part Number

HK100510NJ-T

DescriptionINDUCTOR HI FREQ 10NH 5% 0402
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
INDUCTOR HI FREQ 10NH 5% 0402 | HK100510NJ-T | 587-1519-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HK Series, High Frequency
HK100510NJ-T
Product Photos HK Series 0402
Catalog Drawings HK1005 Series Side
HK1005 Series Top
Standard Package1
CategoryInductors, Coils, Chokes
FamilyFixed Inductors
SeriesHK
PackagingDigi-Reel®
TypeCeramic
Inductance10nH
Current Rating340mA
Current - Saturation-
Tolerance±5%
Material - Core-
ShieldingUnshielded
DC Resistance (DCR)310 mOhm Max
Q @ Freq8 @ 100MHz
Frequency - Self Resonant3.2GHz
Operating Temperature-55°C ~ 85°C
Package / Case0402 (1005 Metric)
Size / Dimension0.040" L x 0.020" W x 0.020" H (1.00mm x 0.50mm x 0.50mm)
Mounting TypeSurface Mount
Frequency - Test100MHz
Dynamic CatalogHK Series
Other Names587-1519-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-1519-2-NDHK100510NJ-TTape & Reel (TR)70,000 - Immediate0.0075010,000
587-1519-1-NDHK100510NJ-TCut Tape (CT)74,857 - Immediate0.020001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:59:07 5/24/2013 - Help With This Screen