Add To Favorites
Product Overview
Digi-Key Part Number 1080-1347-6-ND
Quantity Available 9,877
Can ship immediately
Manufacturer

Manufacturer Part Number

HIR19-21C/L11/TR8

Description EMITTER IR 850NM 65MA 0603
Expanded Description Infrared (IR) Emitter 850nm 1.45V 65mA 0.2mW/sr @ 20mA 145° 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HIR19-21C/L11/TR8
Online Catalog Surface Mount Infrared LED Emitters
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 20mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.45V
Viewing Angle 145°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1347-6

19:44:54 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.54700 5.47
25 0.45600 11.40
100 0.39270 39.27
250 0.35064 87.66
500 0.30154 150.77
1,000 0.23282 232.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1347-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.19125
  • Cut Tape (CT) ? : 1080-1347-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,877 - Immediate
  • Unit Price: 0.70000
Send Feedback