Keywords:





Product Index > Sensors, Transducers > Multifunction > HIH6130-021-001

All prices are in US dollars.
Digi-Key Part Number480-3651-6-ND
Price BreakUnit PriceExtended Price
117.7700017.77
1013.59900135.99
2512.84360321.09
5012.03340601.67
10011.514401,151.44
25011.066042,766.51
50010.539105,269.55
Quantity Available Digi-Key Stock: 1,833
Can ship immediately
Manufacturer

Manufacturer Part Number

HIH6130-021-001

DescriptionSENSOR HUMIDITY 3.3V 5% SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
SENSOR HUMIDITY 3.3V 5% SMD | HIH6130-021-001 | 480-3651-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HIH-6130,6131 Datasheet
HIH-6130,6131 Install Instr
Product Photos HIH-6130-021-001
Mfg Application Notes HIH-6130,6131 Medical, Industrial Appl
Product Training Modules HumidIcon™ Digital Humidity/Temperature Sensors
Video File HumidIcon Digital Humidity Temperature Sensors Applications
HumidIcon Digital Humidity Temperature Sensors Introduction
Standard Package1
CategorySensors, Transducers
FamilyMultifunction
SeriesHumidIcon™
Output TypeI²C™
Sensor TypeHumidity and Temperature
Dynamic CatalogHIH6130/6131
Other Names480-3651-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
480-3651-2-NDHIH6130-021-001Tape & Reel (TR)1,000 - Immediate9.244951,000
480-3651-1-NDHIH6130-021-001Cut Tape (CT)1,833 - Immediate17.770001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

HumidIcon Digital Humidity Temperature Sensors Introduction
HumidIcon Digital Humidity Temperature Sensors Introduction

6:50:33 5/24/2013 - Help With This Screen