Add To Favorites
Product Overview
Digi-Key Part Number 480-5580-1-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

HIH6121-021-001

Description SENS HUMI/TEMP 3.3V I2C 4% 4SIP
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH I²C ±4% RH 6s Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series HumidIcon™, HIH-6100
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 14b
Accuracy ±4% RH
Response Time 6s
Sensitivity -
Voltage - Supply 3.3V
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-5580-1

01:42:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.13000 15.13
10 11.58300 115.83
25 10.93960 273.49
50 10.24940 512.47
100 9.80730 980.73
500 8.97666 4,488.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-5580-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 7.87437
Send Feedback