Add To Favorites
Product Overview
Digi-Key Part Number 480-3168-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HIH-4031-001

Description SENSOR HUMIDITY 5V ANLG 3.5% SMD
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH Analog Voltage ±3.5% RH 5s Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HIH-4030,31 Series Datasheet
HIH-4030,4031 Install Instr
Product Training Modules Humidity Sensors
Design Resources Development Tool Selector
Online Catalog HIH-4030/31 Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series HIH-4031
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensor Type Humidity
Humidity Range 0 ~ 100% RH
Output Type Analog Voltage
Output 3.268V @ 75.3%RH
Accuracy ±3.5% RH
Response Time 5s
Sensitivity -
Voltage - Supply 4 V ~ 5.8 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 480-3168-2
HIH-4031-001S
HIH4031001

10:50:08 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 9.29667 9,296.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 480-3168-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,041 - Immediate
  • Unit Price: 17.87000
Send Feedback