Keywords:





Product Index > Sensors, Transducers > Moisture Sensors, Humidity > HIH-4030-001

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number480-3166-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

HIH-4030-001

DescriptionSENSOR HUMIDITY 5.8V 3.5% SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
SENSOR HUMIDITY 5.8V 3.5% SMD | HIH-4030-001 | 480-3166-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HIH-4030,31 Series
HIH-4030,4031 Install Instr
Product Photos HIH-4030-001
Product Training Modules Humidity Sensors
Standard Package1
CategorySensors, Transducers
FamilyMoisture Sensors, Humidity
Series-
Sensor TypeCapacitive
Humidity Range0 ~ 100% RH
Operating Temperature-40°C ~ 85°C
Sensitivity-
Accuracy±3.5% RH
Response Time5s
OutputLinear Voltage
Voltage - Supply4 V ~ 5.8 V
Capacitance-
Other Names480-3166-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
480-3166-2-NDHIH-4030-001Tape & Reel (TR)5,000 - Immediate7.266661,000
480-3166-1-NDHIH-4030-001Cut Tape (CT)5,347 - Immediate13.970001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:36:34 6/20/2013 - Help With This Screen