• Obsolete item.
Product Overview
Digi-Key Part Number P216T-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

HHR75TAB7

Description BATTERY NIMH 1.2V 750MAH L-AAA
Expanded Description Nickel Metal Hydride Battery Rechargeable (Secondary) 1.2V 750mAh L-AAA
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SY142T-ND HR-5/4AAAUT FDK America, Inc., a member of Fujitsu Group Bulk ? Value Added Item ? 4.42000 1
Documents & Media
MSDS Material Safety Datasheet Nickel Metal Hydride Battery MSDS
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series HHR
Part Status Obsolete
Battery Chemistry Nickel Metal Hydride
Battery Cell Size L-AAA
Voltage - Rated 1.2V
Capacity 750mAh
Size / Dimension -
Termination Style Solder Tab
Discharge Rate 150mA
Standard Charge Current -
Standard Charge Time -
Weight -
Shipping Info -
 
Additional Resources
Standard Package ? 1
Other Names P216T

13:23:55 2/27/2017

Send Feedback