Keywords:





Product Index > RF/IF and RFID > Balun > HHM1902A1

All prices are in US dollars.
Digi-Key Part Number445-6868-1-ND
Price BreakUnit PriceExtended Price
11.560001.56
101.5290015.29
1000.8347083.47
2500.74892187.23
5000.73332366.66
1,0000.53048530.48
5,0000.468072,340.36
Quantity Available Digi-Key Stock: 19,904
Can ship immediately
Manufacturer

Manufacturer Part Number

HHM1902A1

DescriptionXFRMR BALUN RF 2.45GHZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HHM190xx1 Series
Standard Package1
CategoryRF/IF and RFID
FamilyBalun
SeriesHHM
PackagingCut Tape (CT)
Frequency Range2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced50 / 50 Ohm
Phase Difference180° ±10
Insertion Loss (Max)1.0dB
Return Loss (Min)10dB
Package / Case0402 (1005 Metric)
Mounting TypeSurface Mount
Dynamic CatalogHHM Series
Kits445-7845-KIT-ND - DK KIT RF 900MHZ & 2.4GHZ
Other Names445-6868-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-6868-2-NDHHM1902A1Tape & Reel (TR)10,000 - Immediate0.4113410,000
445-6868-6-NDHHM1902A1Digi-Reel®19,904 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:52:10 5/25/2013 - Help With This Screen