Keywords:





Product Index > Cables, Wires - Management > Bushings, Grommets > HG-4

All prices are in US dollars.
Digi-Key Part NumberRP454-ND
Price BreakUnit PriceExtended Price
100.254002.54
1000.1955019.55
5000.1564078.20
1,0000.14076140.76
5,0000.11339566.95
10,0000.09775977.50
25,0000.078201,955.00
50,0000.058652,932.50
Quantity Available Digi-Key Stock: 9,163
Can ship immediately
Manufacturer

Manufacturer Part Number

HG-4

DescriptionVINYL HOLE GROMMET 1/4" ID
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
VINYL HOLE GROMMET 1/4" ID | HG-4 | RP454-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HG Series
Product Photos HG-4
Product Training Modules Richco Grommets and Bushings
Engineering Technology
Injection Molding and Plastics
Plastic Materials
Catalog Drawings HG-4
HG-4_2
Standard Package1,000
CategoryCables, Wires - Management
FamilyBushings, Grommets
SeriesHG
Bushing, Grommet TypeGrommet
SizeRound - 0.559" OD x 0.252" ID x 0.276" H (14.20mm x 6.40mm x 7.01mm)
For Use With/Related ProductsCable, Wires
MaterialRubber
FeaturesFlexible
ColorBlack
Dynamic CatalogHG Series
Other NamesHG4
RP454

4:14:24 5/12/2013 - Help With This Screen