Add To Favorites
Product Overview
Digi-Key Part Number 609-1788-1-ND
Quantity Available 4,982
Can ship immediately
Manufacturer

Manufacturer Part Number

HFW8R-1STE1LF

Description CONN FFC BOTTOM 8POS 1.00MM R/A
Expanded Description 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HFWxxR-1/2STExLF Dwg
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model HFW8R-1ST1LF.stp
HFW8R-1ST1LF.igs
HFW8R-1ST1LF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HFW-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature -
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1788-1

22:39:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.69400 6.94
25 0.62480 15.62
50 0.55540 27.77
100 0.53230 53.23
250 0.48604 121.51
500 0.46288 231.44
1,000 0.38188 381.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1788-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.33664
  • Digi-Reel® ? : 609-1788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback