Add To Favorites
Product Overview
Digi-Key Part Number 609-1782-1-ND
Quantity Available 3,238
Can ship immediately
Manufacturer

Manufacturer Part Number

HFW4R-1STE1LF

Description 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HFWxxR-1/2STExLF Dwg
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Online Catalog HFW and HFW-R Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

FFC, FPC (Flat Flexible) Connectors

Manufacturer

Amphenol-FCI

Series HFW-R
Packaging ? Cut Tape (CT) ?
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature -
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 609-1782-1

11:44:21 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.50000 5.00
25 0.45000 11.25
50 0.40000 20.00
100 0.38330 38.33
250 0.34996 87.49
500 0.33330 166.65
1,000 0.27497 274.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1782-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.24240
  • Digi-Reel® ? : 609-1782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback