Add To Favorites
Product Overview
Digi-Key Part Number HFT6030-01-ND
Quantity Available 80
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

HFT5000-60/30-0-SP

Description HEATSHRK FABRIC BLK 1=1M
Expanded Description Fabric Heat Shrink 2 to 1 2.36" (60.0mm) x 3.28' (1.00m) 1=1M
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series HFT5000
Part Status Active
Shrinkage Ratio 2 to 1
Length 3.28' (1.00m)
Diameter - Inner, Recovered 1.18" (30.0mm)
Diameter - Inner, Supplied 2.36" (60.0mm)
Wall Thickness - Nonrecovered -
Color Black
 
Additional Resources
Standard Package ? 1
Other Names HFT6030-01

05:46:51 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.59000 11.59
2 10.04500 20.09
5 8.88800 44.44
12 7.72833 92.74
250 6.18256 1,545.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback