Add To Favorites
Product Overview
Digi-Key Part Number HFT5000-25/12-0-SP-01-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

HFT5000-25/12-0-SP

Description HEAT SHRINK FABRIC 1=1M
Expanded Description Fabric Heat Shrink 2 to 1 0.98" (25.0mm) x 3.28' (1.00m) 1=1M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series HFT5000
Part Status Active
Shrinkage Ratio 2 to 1
Length 3.28' (1.00m)
Diameter - Inner, Recovered 0.47" (12.0mm)
Diameter - Inner, Supplied 0.98" (25.0mm)
Wall Thickness - Nonrecovered -
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HFT5000-25/12-0-SP-01

16:46:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 4.83
2 4.18500 8.37
5 3.70000 18.50
12 3.21750 38.61
25 2.57440 64.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback