Add To Favorites
Product Overview
Digi-Key Part Number HFT2010-01-ND
Quantity Available 3,478
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

HFT5000-20/10-0-SP

Description HEATSHRK FABRIC BLK 1=1M
Expanded Description Fabric Heat Shrink 2 to 1 0.79" (20.0mm) x 3.28' (1.00m) 1=1M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series HFT5000
Part Status Active
Shrinkage Ratio 2 to 1
Length 3.28' (1.00m)
Diameter - Inner, Recovered 0.39" (10.0mm)
Diameter - Inner, Supplied 0.79" (20.0mm)
Wall Thickness - Nonrecovered -
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HFT2010-01

12:31:48 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.31000 5.31
2 4.60000 9.20
5 4.06800 20.34
12 3.53833 42.46
250 2.83060 707.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback