Add To Favorites
Product Overview
Digi-Key Part Number 516-2094-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-RUD500Z

Description FIBER OPTIC CBL DUPLEX 1=500M
Expanded Description FIBER OPTIC CBL DUPLEX 1=500M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-C/R/EXXYYYZ Series
Online Catalog HFBR Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HFBR
Part Status Active
Type POF
Jacket (Insulation) Material Polyethylene (PE)
Ratings -
Features Zipcord
Operating Temperature -55°C ~ 85°C
Bend Radius 35mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2094
HFBRRUD500Z

01:44:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 601.01000 601.01
10 582.93800 5,829.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 516-2093-ND
  • Description: FIBER OPTIC CBL DUPLEX 1=100M
  • Quantity Available: 21 - Immediate
Send Feedback