Add To Favorites
Product Overview
Digi-Key Part Number 516-2778-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-RTD010Z

Description CABLE POF BLK PLAST DUPLEX 10M
Expanded Description Cable Fiber Optic LC Duplex To LC Duplex 32.8' (10.0m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-Rxxyyy/Exxyyy Series
Online Catalog Fiber Optic Accessories
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HFBR
Part Status Active
1st Connector LC Duplex
2nd Connector LC Duplex
Cable Diameter 0.09" (2.2mm)
Cable Type Twin Zip
Features Attenuator, Zipcord
Fiber Type -
Length - Overall 32.8' (10.0m)
Type POF
Ratings -
Bend Radius 35mm
Color - Cable -
Color - Connectors -
Insertion Loss -
Jacket (Insulation) Material Polyethylene (PE)
Return Loss -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 20
Other Names 516-2778
HFBR-RTD010Z-ND
HFBRRTD010Z

18:04:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.89000 23.89
10 22.03600 220.36
100 18.81760 1,881.76
500 17.08440 8,542.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback