Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > HFBR-RNS005Z

All prices are in US dollars.
Digi-Key Part Number516-2091-ND
Price BreakUnit PriceExtended Price
19.850009.85
108.8650088.65
508.07700403.85
1007.28900728.90
2506.698001,674.50
5006.107003,053.50
5,0004.9250024,625.00
Quantity Available Digi-Key Stock: 472
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-RNS005Z

DescriptionFIBER OPTIC CBL CONN SIMPLEX 5M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FIBER OPTIC CBL CONN SIMPLEX 5M | HFBR-RNS005Z | 516-2091-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HFBR-Rxxyyyz/Exxyyyz Series
Product Photos HFBR-RNS005Z
Standard Package20
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesHFBR
1st Connector-
2nd Connector-
TypePOF
Length - Overall16.4' (5.0m)
Fiber Type-
Cable Diameter0.09" (2.2mm)
Cable TypeBuffered Fiber
FeaturesAttenuator
Ratings-
Insertion Loss-
Jacket (Insulation) MaterialPolyethylene (PE)
Return Loss-
Operating Temperature-55°C ~ 85°C
Color - CableBlack
Color - ConnectorsBlack
Dynamic CatalogHFBR Series
Other Names516-2091
HFBRRNS005Z

12:03:17 5/21/2013 - Help With This Screen