Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > HFBR-RNS001Z

All prices are in US dollars.
Digi-Key Part Number516-2090-ND
Price BreakUnit PriceExtended Price
15.990005.99
105.3500053.50
504.81500240.75
1004.38700438.70
2503.95900989.75
5003.552401,776.20
1,0002.996002,996.00
2,5002.846207,115.50
5,0002.7392013,696.00
Quantity Available Digi-Key Stock: 322
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-RNS001Z

DescriptionFIBER OPTIC CBL CONN SIMPLEX 1M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FIBER OPTIC CBL CONN SIMPLEX 1M | HFBR-RNS001Z | 516-2090-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HFBR-Rxxyyyz/Exxyyyz Series
Product Photos HFBR-RNS SERIES
Standard Package20
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesHFBR
1st Connector-
2nd Connector-
TypePOF
Length - Overall3.28' (1.0m)
Fiber Type-
Cable Diameter0.09" (2.2mm)
Cable TypeBuffered Fiber
FeaturesAttenuator
Ratings-
Insertion Loss-
Jacket (Insulation) MaterialPolyethylene (PE)
Return Loss-
Operating Temperature-55°C ~ 85°C
Color - CableBlack
Color - ConnectorsBlack
Dynamic CatalogHFBR Series
Other Names516-2090
HFBRRNS001Z

1:28:21 5/12/2013 - Help With This Screen