Add To Favorites
Product Overview
Digi-Key Part Number 516-2421-ND
Quantity Available 1,141
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-5963ALZ

Description TXRX MMF FE ATM SONET OC-3 2X5
Expanded Description Fiber Optic Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HFBR-5963LZ/ALZ
Online Catalog HFBR-5961xxZ, HFBR-5963xxZ
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Data Rate 155MBd
Wavelength 1300nm
Applications Ethernet
Voltage - Supply 3.3V
Connector Type LC Duplex
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 516-2421
HFBR-5963ALZ-ND
HFBR5963ALZ

15:21:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.90000 53.90
10 47.74000 477.40
25 43.89000 1,097.25
100 42.35000 4,235.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback