Add To Favorites
Product Overview
Digi-Key Part Number 516-2079-ND
Quantity Available 3,194
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-4532Z

Description CONN FIBER PLUG SMPLX 1000UM
Expanded Description Fiber Optic Plug Connector Simplex 1000µm Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-4531Z/32Z/33Z/35Z
Online Catalog HFBR Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HFBR
Part Status Active
Connector Style -
Connector Type Plug
Simplex/Duplex Simplex
Mode Singlemode
Fiber Core Diameter -
Fiber Cladding Diameter 1000µm
Cable Diameter 2.2mm
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Housing Color Black
Boot Color -
Ingress Protection -
Features Crimpless
Attenuation - Typ -
Reflection -
Housing Material -
Ferrule Material Plastic
Body Material Plastic
Operating Temperature -40°C ~ 85°C
Mating Cycles -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 516-2079
516-2079-2
516-2079-2-ND
HFBR4532Z

02:51:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.04200 10.42
25 0.80160 20.04
100 0.72140 72.14
250 0.64120 160.30
500 0.54502 272.51
1,000 0.44884 448.84
2,500 0.42640 1,066.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback