Add To Favorites
Product Overview
Digi-Key Part Number 516-2076-ND
Quantity Available 1,056
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-4515Z

Description CONN COUPLER RCPT POF-POF DUPLEX
Expanded Description Coupler Fiber Optic Connector POF Receptacle To POF Receptacle Panel Mount, Bulkhead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-C/R/EXXYYYZ Series
Online Catalog HFBR Series (HFBR-450xZ and HFBR-451xZ)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Type Coupler
Convert From (Adapter End) POF Receptacle
Convert To (Adapter End) POF Receptacle
Simplex/Duplex Duplex
Mode -
Mounting Type Panel Mount, Bulkhead
Housing Material -
Ferrule Material -
Features -
Color Blue
Material Flammability Rating -
Ingress Protection -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 516-2076
516-2076-2
516-2076-2-ND
HFBR4515Z

03:29:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.56700 15.67
25 1.20520 30.13
100 1.08450 108.45
250 0.96400 241.00
500 0.81940 409.70
1,000 0.67480 674.80
2,500 0.64106 1,602.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback