Add To Favorites
Product Overview
Digi-Key Part Number 516-1748-ND
Quantity Available 2,149
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-4505Z

Description CONN COUPLER RCPT POF-POF DUPLEX
Expanded Description Coupler Fiber Optic Connector POF Receptacle To POF Receptacle Panel Mount, Bulkhead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-C/R/EXXYYYZ Series
Online Catalog HFBR Series (HFBR-450xZ and HFBR-451xZ)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Type Coupler
Convert From (Adapter End) POF Receptacle
Convert To (Adapter End) POF Receptacle
Simplex/Duplex Duplex
Mode -
Mounting Type Panel Mount, Bulkhead
Housing Material -
Ferrule Material -
Features -
Color Gray
Material Flammability Rating -
Ingress Protection -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 516-1748
HFBR-4505Z-ND
HFBR4505Z
Q3331922A

15:01:38 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.47100 14.71
25 1.13160 28.29
100 1.01840 101.84
250 0.90528 226.32
500 0.76948 384.74
1,000 0.63370 633.70
2,500 0.60201 1,505.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback