Add To Favorites
Product Overview
Digi-Key Part Number 516-2062-ND
Quantity Available 3,149
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-2521Z

Description RECEIVER FIBER OPTIC 600NM 5MBD
Expanded Description Fiber Optic Receiver 5MBd -43dBm 4.75 V ~ 5.25 V 10mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Data Rate 5MBd
Voltage - Supply 4.75 V ~ 5.25 V
Power - Minimum Receivable -43dBm
Current - Supply 10mA
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 516-2062
HFBR2521Z

12:26:15 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.66000 11.66
10 10.56100 105.61
25 8.36080 209.02
100 7.04060 704.06
250 6.60060 1,650.15
500 6.05056 3,025.28
1,000 5.72052 5,720.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback