Add To Favorites
Product Overview
Digi-Key Part Number 516-2303-5-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-2521ETZ

Description FIBER OPTIC RCVR 1.67V VERSATILE
Expanded Description Fiber Optic Receiver General Purpose 5MBd -21.6dBm 4.75 V ~ 5.25 V 6.2mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-0500ETZ Series
PCN Design/Specification Lead-Frame Updates 09/Jun/2015
Lead-Frame Update 09/Jun/2015
Online Catalog Versatile Link Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series Versatile Link
Part Status Active
Data Rate 5MBd
Voltage - Supply 4.75 V ~ 5.25 V
Power - Minimum Receivable -21.6dBm
Current - Supply 6.2mA
Applications General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 516-2303-5
HFBR2521ETZ

07:59:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.89000 11.89
10 11.38500 113.85
25 8.85520 221.38
100 7.59000 759.00
250 7.21052 1,802.63
500 6.83100 3,415.50
1,000 6.45150 6,451.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback