Add To Favorites
Product Overview
Digi-Key Part Number 516-2056-ND
Quantity Available 768
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-2412Z

Description RECEIVER FIBER OPTIC 5MBD TTL ST
Expanded Description Fiber Optic Receiver 5MBd -25.4dBm 4.75 V ~ 5.25 V 10mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-14xxZ, 24xxZ Series
Online Catalog HFBR-24xxZ Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Data Rate 5MBd
Voltage - Supply 4.75 V ~ 5.25 V
Power - Minimum Receivable -25.4dBm
Current - Supply 10mA
Applications -
 
Associated Product
You May Also Be Interested In
  • 1101M2S3CBE2 - C&K | CKN5000-ND DigiKey Electronics
  • 1101M2S3CBE2
  • C&K
  • SWITCH SLIDE SPDT 0.4VA 20V
  • Unit Price 3.54000
  • CKN5000-ND
Additional Resources
Standard Package ? 60
Other Names 516-2056
HFBR2412Z

21:36:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.34000 20.34
10 19.47600 194.76
25 15.14800 378.70
100 12.98400 1,298.40
250 12.33480 3,083.70
500 11.68560 5,842.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback