All prices are in US dollars.
Digi-Key Part Number 516-2051-ND
Price Break Unit Price Extended Price
1 68.38000 68.38
10 61.79300 617.93
50 57.67300 2,883.65
100 54.78940 5,478.94
250 52.52364 13,130.91
500 51.49376 25,746.88
1,000 50.66985 50,669.85
2,500 49.43400 123,585.00
Quantity Available Digi-Key Stock: 235
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-2119TZ

Description RECEIVER FIBER OPTIC ST 266MBD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HFBR-1119TZ/2119TZ
Product Photos HFBR-2119TZ
Standard Package ? 10
Category

Optoelectronics

Family

Fiber Optics - Receivers

Series -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Power - Minimum Receivable -28dBm
Current - Supply 185mA
Applications General Purpose
Online Catalog HFBR-211xTZ
Other Names 516-2051
HFBR2119TZ
Customers who are interested in this product are also interested in:
  • HFBR-1119TZ - Broadcom Limited | 516-2031-ND DigiKey Electronics
  • HFBR-1119TZ
  • Broadcom Limited
  • XMITTER FIBER OPTIC 266MBD ST
  • Unit Price 68.38000

15:24:45 5/5/2016