Add To Favorites
Product Overview
Digi-Key Part Number 516-2043-ND
Quantity Available 2,252
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-1521Z

Description XMITTER FIBER OPTIC 600NM 5MBD
Expanded Description Fiber Optic Transmitter 660nm 2.02V 80mA Versatile Link
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Wavelength 660nm
Spectral Bandwidth -
Voltage - Forward (Vf) (Typ) 2.02V
Current - DC Forward (If) (Max) 80mA
Voltage - DC Reverse (Vr) (Max) 5V
Capacitance 86pF
Connector Type Versatile Link
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 516-2043
HFBR1521Z

21:37:20 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.66000 11.66
10 10.56000 105.60
25 8.36000 209.00
100 7.04000 704.00
250 6.60000 1,650.00
500 6.05000 3,025.00
1,000 5.72000 5,720.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback